MH Connectors MHDTPK-25-K D-SUB Housing 25 Pins Silver Plastic 180°

Image Representative of Range

MH Connectors MHDTPK-25-K D-SUB Housing 25 Pins Silver Plastic 180°

MPN
6560-0145-03
Brand
MH
EAN-13
2050001238924
Order Code
12-4953
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

MH Connectors manufactures the MHDTPK-25-K 6560-0145-03 D-SUB housing, designed for 25-pin connections with a metallised plastic enclosure. This silver, 180-degree D-sub plug enclosure offers robust protection for electronic interfaces. It is typically used in telecommunications, computer equipment, and industrial applications for reliable connector shielding.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHDTPK-25-K
Number of pins 25
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot