MH Connectors MHDSSK-M-25-L-K D-SUB Housing 25 Pins Met. Plastic Sil.

Image Representative of Range

MH Connectors MHDSSK-M-25-L-K D-SUB Housing 25 Pins Met. Plastic Sil.

MPN
6260-0106-03
Brand
MH
EAN-13
2050001238122
Order Code
12-4893
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The MH Connectors D-SUB housing, model MHDSSK-M-25-L-K 6260-0106-03, features a metallised plastic enclosure with 25 pins. Designed for secure connectivity, it is suitable for applications requiring angled connections at 180° or 45°. The enclosure is commonly used in electronic and telecommunications equipment.
Type D-SUB housing
Orientation 2
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 11.5mm
Colour Silver
Misc Attribute MHDSSK-M-25-L-K
Number of pins 25
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot