MH Connectors Mhdppk9Hd15Ms-K D-Sub Pin Strip Set 180° 9 Pins Solder Bucket

MPN
MHDPPK9HD15MS-K
Brand
MH
EAN-13
2050012420851
Order Code
16-9471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

MH Connectors offers the MHDPPK9HD15MS-K, a precision-engineered D-Sub pin strip set designed for reliable electrical connectivity in a variety of settings. This component features a 9-pin configuration with a 180-degree pin orientation, optimised for applications that require a robust and space-efficient connection. The connector utilises a solder bucket termination style, enabling secure and efficient soldering during installation. This versatility makes it well-suited for use in telecommunications, automation systems, and industrial equipment where consistent data transfer is crucial. Its durable design ensures stable performance in environments with varying electrical demands.
Type MHDPPK9HD15MS-K
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot