MH Connectors Mhdppk9Hd15Fs-K D-Sub Receptacle Set 9 Pins Solder Bucket 180°

MPN
MHDPPK9HD15FS-K
Brand
MH
EAN-13
2050012421223
Order Code
16-9470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

MH Connectors MHDPPK9HD15FS-K is a D-sub receptacle set that is designed to ensure reliable electrical connections in various signal and data transmission applications. Featuring a solder bucket termination style, it accommodates 9 pins within its robust and compact structure, facilitating ease of use in tight assemblies or where space constraints are present. The receptacle set is engineered for 180-degree orientation, providing versatility in mounting within enclosures or panels. This product is suitable for applications in telecommunications, computer interfaces, and industrial control systems, where dependable and precise connectivity is essential. With its durable construction, the MHDPPK9HD15FS-K offers a high level of performance in demanding environments, making it an integral component in professional electronics projects.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot