MH Connectors MHDPPK37-Y-K D-SUB Housing 37-Pin Plastic Yellow 180°

Image Representative of Range

MH Connectors MHDPPK37-Y-K D-SUB Housing 37-Pin Plastic Yellow 180°

MPN
6353-0105-04
Brand
MH
EAN-13
2050001238740
Order Code
12-4905
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

MH Connectors produces the MHDPPK37-Y-K 6353-0105-04 D-SUB housing, a plastic enclosure with 37 pins designed for 180-degree connections. This yellow housing is typically used for various data or signal connection applications, providing protection and organization for D-sub connectors. It offers a reliable and durable solution for electronics and networking projects.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 11.5mm
Colour Yellow
Misc Attribute MHDPPK37-Y-K
Number of pins 37
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot