MH Connectors Mhdppk25Hd44Ms-K D-Sub Pin Strip Set 180° 25 Pins Solder Bucket

MPN
MHDPPK25HD44MS-K
Brand
MH
EAN-13
2050012420844
Order Code
16-9469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £4.38 £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

MH Connectors MHDPPK25HD44MS-K is a robust D-Sub pin strip set designed for high-reliability applications. Engineered with 25 pins, this connector features a 180-degree solder bucket orientation, facilitating efficient and secure connections in various electronic systems. This component is particularly suitable for use in telecommunications, data processing equipment, and industrial control systems where precise and durable connectivity is crucial. Utilising a standard D-Sub design, it ensures compatibility with numerous existing systems, providing engineers with flexibility in design and integration. The material and construction are optimised for longevity and stability, making it an essential component in environments where dependable performance is a priority.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot