MH Connectors MHDPPK25-DB25S-K D-SUB Receptacle 25 Pins Solder Bucket

Image Representative of Range

MH Connectors MHDPPK25-DB25S-K D-SUB Receptacle 25 Pins Solder Bucket

MPN
MHDPPK25-DB25S-K
Brand
MH
EAN-13
2050002346277
Order Code
12-4989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The MH Connectors MHDPPK25-DB25S-K D-sub receptacle set is a 25-pin solder bucket connector with a 180° orientation. Manufactured by MH Connectors, it is known for its reliability in secure electronic connections. Typically used in data communication systems and industrial equipment, this receptacle set ensures efficient and robust connectivity.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot