MH Connectors Mhdppk15Hd26Ms-K D-Sub Pin Strip Set 180° 15 Pins Solder Bucket

MPN
MHDPPK15HD26MS-K
Brand
MH
EAN-13
2050012420837
Order Code
16-9467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

MH Connectors MHDPPK15HD26MS-K is an engineered solution for integrating reliable connectivity within electronic systems, featuring a D-Sub pin strip set configured at a 180° orientation. This component accommodates 15 pins with solder bucket termination, facilitating secure and efficient soldering processes in a variety of applications. Designed for flexibility and compatibility, it is ideal for use in telecommunications equipment, data interfaces, and computer peripheral connections. The precision and quality of this component make it suitable for demanding technical environments requiring robust and stable connectivity solutions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot