MH Connectors MHDPPK15-R-K D-SUB Housing 15 Pins Red Plastic 180°

Image Representative of Range

MH Connectors MHDPPK15-R-K D-SUB Housing 15 Pins Red Plastic 180°

MPN
6353-0103-02
Brand
MH
EAN-13
2050001238641
Order Code
12-4899
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The MH Connectors MHDPPK15-R-K is a red, plastic D-SUB housing designed to accommodate 15 pins at a 180-degree angle. Manufactured by MH Connectors, this durable enclosure provides reliable protection for D-sub connectors. It is typically used in applications requiring secure and efficient connector housing, such as in electronic and industrial equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Red
Misc Attribute MHDPPK15-R-K
Number of pins 15
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot