MH Connectors MHDPPK09-Y-K D-SUB Housing 9 Pins Yellow Plastic 180°

Image Representative of Range

MH Connectors MHDPPK09-Y-K D-SUB Housing 9 Pins Yellow Plastic 180°

MPN
6353-0105-01
Brand
MH
EAN-13
2050001238719
Order Code
12-4902
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,198 in stock

The MH Connectors MHDPPK09-Y-K 6353-0105-01 D-SUB housing, made by MH Connectors, features a 9-pin configuration and is constructed from yellow plastic, allowing for a 180-degree orientation. This D-sub enclosure is typically used for protecting and insulating D-sub connectors, enhancing the durability and performance of electrical connections in various electronic applications. Suitable for professional and industrial contexts, it provides reliable connectivity in environments where robust and secure packaging is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Yellow
Misc Attribute MHDPPK09-Y-K
Number of pins 9
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot