MH Connectors Mhdm9-Hd15Fs-K D-Sub Pin Strip Set 180° 9 Pin Solder Bucket

MPN
MHDM9-HD15FS-K
Brand
MH
EAN-13
2050012421193
Order Code
16-9464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

MH Connectors offers the MHDM9-HD15FS-K, a specialised D-sub pin strip set designed to provide secure and reliable connectivity. This component, classified under other connectors, features a 9-pin configuration with solder bucket terminations, ideal for ensuring a robust electrical connection in environments that require durable and stable connections. The MHDM9-HD15FS-K is particularly suitable for applications within telecommunications, data communication, and industrial machinery where precise and compact connections are essential. Its 180-degree orientation facilitates straightforward integration in systems where space is a constraint, making it a versatile choice for engineers seeking dependable performance in demanding conditions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot