MH Connectors MHDM9-DM9P-K D-SUB Pin Strip Set 180° 9 Pins Solder Bucket

Image Representative of Range

MH Connectors MHDM9-DM9P-K D-SUB Pin Strip Set 180° 9 Pins Solder Bucket

MPN
MHDM9-DM9P-K
Brand
MH
EAN-13
2050002346000
Order Code
12-4982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The MH Connectors MHDM9-DM9P-K is a D-sub pin strip set featuring 9 pins and a solder bucket design. It is commonly used for creating reliable connections in electronic devices and communication equipment. This product is ideal for projects requiring robust and secure data transfer solutions.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot