MH Connectors Mhdm25-Hd44Fs-K D-Sub Pin Strip Set 180° 25 Pins Solder Bucket

MPN
MHDM25-HD44FS-K
Brand
MH
EAN-13
2050012421186
Order Code
16-9461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

MH Connectors MHDM25-HD44FS-K is a precision-engineered D-sub pin strip set designed for robust electrical connectivity in various industrial environments. Featuring 25 pins arranged in a straight 180-degree configuration, this connector set is equipped with solder bucket terminals, making it ideal for secure and efficient wire terminations. Its design caters to a broad range of engineering applications, including telecommunications equipment, computing devices, and electronic instrumentation that require reliable and durable interface connections. The MHDM25-HD44FS-K is particularly suited for use where space is at a premium and a high-density connector is required without compromising performance.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot