MH Connectors MHDM25-DM25P-K D-SUB Set 25 Pins Solder Bucket 1 piece

Image Representative of Range

MH Connectors MHDM25-DM25P-K D-SUB Set 25 Pins Solder Bucket 1 piece

MPN
MHDM25-DM25P-K
Brand
MH
EAN-13
2050002346086
Order Code
12-4978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

MH Connectors manufactures the MHDM25-DM25P-K D-SUB pin strip set, featuring 25 pins and a solder bucket design ideal for secure connections. This robust connector is commonly used in telecommunications, data processing, and networking applications. Its 180° pin layout facilitates straightforward integration into various electronic systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot