MH Connectors Mhdm15-Hd26Fs-K D-Sub Pin Strip Set 180° 15 Pins Solder Bucket

MPN
MHDM15-HD26FS-K
Brand
MH
EAN-13
2050012421179
Order Code
16-9459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

MH Connectors MHDM15-HD26FS-K is a D-Sub pin strip set designed for precise interfacing applications, featuring 15 pins configured at a 180-degree orientation for secure connectivity and stability. The connector utilises solder bucket terminals, enabling reliable and easy soldering for robust physical and electrical connections. This connector set is an ideal choice for engineers needing compact and durable components in high-density signal transfer applications, widely used in fields such as telecommunications, data communication, and industrial control systems. Its meticulous construction supports versatility in integrating various electronic and electrical devices, ensuring performance integrity and longevity in complex assembly environments.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot