MH Connectors MHDM15-DM15P-K D-SUB Pin Strip Set 180° 15 Pins Solder 1 piece

Image Representative of Range

MH Connectors MHDM15-DM15P-K D-SUB Pin Strip Set 180° 15 Pins Solder 1 piece

MPN
MHDM15-DM15P-K
Brand
MH
EAN-13
2050002346048
Order Code
12-4976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The MH Connectors MHDM15-DM15P-K is a D-sub connector with 15 pins arranged in a 180° pin strip set, designed for use in data and network connectivity. Each solder bucket connection ensures reliable and secure transmission in various electronic applications. Commonly used in computer interfaces and telecommunications, this D-sub receptacle is a versatile component for ensuring robust signal transfer.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot