MH Connectors Mhdd9F-N-B-M-Rbm D-Sub Connector 90 Degree 9 Pins 1 Piece

MPN
MHDD9F-N-B-M-RBM
Brand
MH
EAN-13
2050012421131
Order Code
16-9456
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

MH Connectors MHDD9F-N-B-M-RBM is a 90-degree D-Sub connector featuring nine pins designed for secure, reliable data transmission. This connector facilitates effective signal interfacing by maintaining robust mechanical and electrical integration in electronic systems. Typical applications include use in telecommunications, industrial automation, and instrumentation, where stable connections are critical. The right-angle design is advantageous in compact spaces, allowing for convenient alignment and integration on printed circuit boards. With its durable construction, this component supports long-term performance in challenging environments.
Type MHDD9F-N-B-M-RBM
Plug / Socket Socket, right angle
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Right Angle
Connection Angle 90°
Plating Material Gold over Nickel
Connection Print
Contact Material Brass, nickel and gold plated
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot