MH Connectors Mhdd9-M-N-B-S D-Sub Connector 180° 9 Pins 1Pc

MPN
MHDD9-M-N-B-S
Brand
MH
EAN-13
2050012421162
Order Code
16-9458
Country of Origin
China
View Full Product Range (26)

Discontinued


MH Connectors MHDD9-M-N-B-S is a D-Sub connector designed with precision for various electronic applications. This robust component features a 180-degree orientation and comprises 9 pins, making it suitable for integration in a multitude of data and communication interfaces. Typically deployed within information technology equipment, it ensures reliable connections for serial communication, often utilised in computer peripherals and network communications. The MHDD9-M-N-B-S offers compatibility with a range of mating parts, facilitating seamless incorporation into printed circuit board (PCB) systems where dependable electrical performance is crucial. Engineers value its durability and design efficiency, making it an essential choice for maintaining consistent signal integrity across diverse technical environments.
Plug / Socket Plug, straight
Mounting Type PCB
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
Number of pins 9
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Trustpilot