MH Connectors Mhdd9-M-N-B-M D-Sub Connector 180° 9 Pins 1Pc

MPN
MHDD9-M-N-B-M
Brand
MH
EAN-13
2050012421148
Order Code
16-9457
Country of Origin
China
View Full Product Range (26)

Discontinued


MH Connectors MHDD9-M-N-B-M is a high-quality D-sub connector designed for reliable electrical connections in various electronic applications. This connector features a standard 9-pin configuration, arranged at a 180-degree angle, which makes it suitable for a wide array of interface and communication tasks typical in industrial and commercial equipment. Engineered with precision, the MHDD9-M-N-B-M is valued for its robust construction and dependability, ensuring stable connections that withstand frequent usage. Commonly employed in computer peripheral interfaces, telecommunications equipment, and data acquisition systems, this connector is an essential component for engineers seeking durable and effective connectivity solutions. Each unit is meticulously manufactured to meet demanding industry standards, ensuring a long service life and consistent performance.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Contact Material Brass, nickel and gold plated
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Trustpilot