MH Connectors Mhdd9-F-N-B-M D-Sub Connector 180° 9 Pins

MPN
MHDD9-F-N-B-M
Brand
MH
EAN-13
2050012421117
Order Code
16-9455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.977
10+ £0.902
100+ £0.834
500+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

MH Connectors MHDD9-F-N-B-M is a D-Sub connector designed with a 180° configuration, featuring a 9-pin arrangement suitable for various engineer applications. This connector, catalogued under part number 3431063, offers reliable data transmission and connectivity in electronic and electrical systems. As part of the broader category of other connectors, it is commonly used in computer, telecommunications, and industrial control settings, where durable and efficient interface solutions are required. The design ensures secure coupling and disconnection, making it a preferred choice for both signal and low-level power applications. Widely utilised in technical fields for its standardisation and adaptability, the MHDD9-F-N-B-M ensures reliable performance in demanding environments.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Contact Material Brass, nickel and gold plated
Content 1
Number of pins 9
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot