MH Connectors Mhdd15-M-N-B-S D-Sub Connector 180° 15 Pins 1Pc

MPN
MHDD15-M-N-B-S
Brand
MH
EAN-13
2050012421155
Order Code
16-9454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.647
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

MH Connectors MHDD15-M-N-B-S is a D-Sub connector featuring 15 pins and designed for entry-level connectivity solutions with a 180-degree orientation. This standard connector, which falls under the category of 'Other Connectors,' provides a reliable interface for a variety of electrical and electronic applications, ensuring durable signal transmission across its numerous pins. Typically used in environments requiring secure electrical connections, these connectors are essential in telecommunications, computing, and instrumentation systems where they facilitate data, power, and control signal transfer. The robust construction and precise pin alignment make this component a staple in both industrial and consumer electronics, providing dependable performance in demanding operational conditions.
Type MHDD15-M-N-B-S
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
No. of Rows 2
Number of pins 15
Product Type D-SUB connector

Reviews

Be the first to submit a review

Trustpilot