MH Connectors Mhdd15-F-N-B-S D-Sub Connector 180° 15 Pins 1Pc

MPN
MHDD15-F-N-B-S
Brand
MH
EAN-13
2050012421124
Order Code
16-9453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

MH Connectors MHDD15-F-N-B-S is a high-quality D-sub connector designed for reliable electronic interface applications. Featuring a 180° orientation with a 15-pin configuration, this connector is constructed to meet robust engineering needs, ensuring efficient signal transmission and connectivity. Its sturdy build provides optimal performance in environments typically found in industrial, telecom, and data communication systems where durability and precision are critical. The connector is especially useful in applications requiring dependable connection interfaces, such as in computer peripheral systems and networking hardware.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
No. of Rows 2
Number of pins 15
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot