MH Connectors Mhdd15-F-N-B-M D-Sub Connector 180° 15 Pins 1Pc

MPN
MHDD15-F-N-B-M
Brand
MH
EAN-13
2050012421100
Order Code
16-9452
Country of Origin
China
View Full Product Range (25)

Discontinued


MH Connectors MHDD15-F-N-B-M is a D-Sub connector that features 15 pins configured for a 180-degree orientation, making it suitable for various electronic and signal connectivity applications. Engineered for reliability, this connector is designed to deliver secure connections in demanding environments, making it a preferred choice for telecommunications, computing, and industrial control systems. With its robust construction, the MHDD15-F-N-B-M ensures effective transmission of data and power, supporting stable operations in interfaces ranging from networking equipment to serial devices. It is a versatile component that can be used in custom cabling projects as well as mass production systems requiring durable and efficient connectivity solutions.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Contact Material Brass, nickel and gold plated
Content 1
No. of Rows 2
Number of pins 15
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Trustpilot