MH Connectors MHD45ZK-25-RA-K D-SUB Housing 25 Pins Metal Silver 1 piece

Image Representative of Range

MH Connectors MHD45ZK-25-RA-K D-SUB Housing 25 Pins Metal Silver 1 piece

MPN
6560-0106-13
Brand
MH
EAN-13
2050001238047
Order Code
12-4936
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The MH Connectors D-SUB housing MHD45ZK-25-RA-K by MH Connectors features a robust metal construction, angled at 45°, and accommodates 25 pins with a silver finish. This durable enclosure is ideal for protecting D-SUB connectors in applications requiring secure and reliable connections. It is particularly useful in industrial or telecommunications settings where high-quality protection and performance are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45ZK-25-RA-K
Number of pins 25
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot