MH Connectors MHD45ZK-25-BK-K D-SUB Housing 25 Pins Metal Black Knurled

Image Representative of Range

MH Connectors MHD45ZK-25-BK-K D-SUB Housing 25 Pins Metal Black Knurled

MPN
6560-0116-13
Brand
MH
EAN-13
2050001238085
Order Code
12-4950
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Manufactured by MH Connectors, the MHD45ZK-25-BK-K D-SUB housing features a metal construction with a 45° angle and accommodates 25 pins. This black enclosure is suitable for securing and shielding D-SUB connectors in electronic devices. It is commonly used in industrial and communication equipment for robust connector protection.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHD45ZK-25-BK-K
Number of pins 25
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot