MH Connectors MHD45PK-9-K D-SUB Housing 9 Pins Plastic Silver Knurled Screws

Image Representative of Range

MH Connectors MHD45PK-9-K D-SUB Housing 9 Pins Plastic Silver Knurled Screws

MPN
6560-0146-11
Brand
MH
EAN-13
2050001237989
Order Code
12-4954
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The MH Connectors MHD45PK-9-K is a 9-pin D-SUB housing made from metallised plastic, with a 45° silver design. This enclosure by MH Connectors is ideal for protecting d-sub plug connectors in electronic applications. Typical uses include ensuring secure connections in telecommunications and computer peripherals.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45PK-9-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot