MH Connectors MHD45PK-25-K D-SUB Housing 25 Pins Plastic Silver UNC 4-40

Image Representative of Range

MH Connectors MHD45PK-25-K D-SUB Housing 25 Pins Plastic Silver UNC 4-40

MPN
6560-0146-13
Brand
MH
EAN-13
2050001238009
Order Code
12-4956
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

MH Connectors manufactures the MHD45PK-25-K D-SUB housing, featuring 25 pins in a metallised plastic 45° silver enclosure. This robust D-SUB housing is commonly used for securing and protecting connections in electronic and computer systems. Its durable design makes it ideal for environments requiring reliable and secure electronic interface enclosures.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHD45PK-25-K
Number of pins 25
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot