MH Connectors MH6550-0101-02 D-SUB Housing 15 Pins Plastic Black 1 piece

Image Representative of Range

MH Connectors MH6550-0101-02 D-SUB Housing 15 Pins Plastic Black 1 piece

MPN
6550-0101-02
Brand
MH
EAN-13
2050001238146
Order Code
12-4930
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

MH Connectors provides the MHTRI-P-15-K D-SUB housing with 15 pins, designed with sturdy black plastic for effective protection. This enclosure features a 180° orientation and two 45° angles, suitable for accommodating standard D-sub connectors. It is typically used in secure electronic and data communication installations.
Type D-SUB housing
Orientation 3
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHTRI-P-15-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot