MH Connectors MH 6353-0105-03 D-SUB Housing 25 Pin Yellow Knurled UNC 4-40

Image Representative of Range

MH Connectors MH 6353-0105-03 D-SUB Housing 25 Pin Yellow Knurled UNC 4-40

MPN
6353-0105-03
Brand
MH
EAN-13
2050001238733
Order Code
12-4904
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The MH Connectors MHDPPK25-Y-K D-SUB housing is a yellow, plastic enclosure designed for D-sub connectors with 25 pins and a 180-degree orientation. Manufactured by MH Connectors, this product ensures secure and robust housing for electronic connections. It is commonly used in various electrical and electronic applications to protect and organise D-sub connector interfaces.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Yellow
Misc Attribute MHDPPK25-Y-K
Number of pins 25
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot