MH Connectors GA2525MFLGK-RC D-SUB adapter plug to socket 25-pin 1 pc

MPN
GA2525MFLGK-RC
Brand
MH
EAN-13
2050012421469
Order Code
16-9449
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

MH GA2525MFLGK-RC D-SUB adapter plug to socket is a 25-pin connector specifically engineered for the robust demands of modern electronic systems. This product is distinguished by its high-quality construction, offering reliable mechanical and electrical connections essential for maintaining signal integrity. It facilitates smooth interfacing between hardware components, ideal for applications in computing, telecommunications, and industrial automation systems. With its compact yet durable design, this adapter ensures seamless integration into existing setups, aiding in the efficient management of data flow across multiple platforms. The GA2525MFLGK-RC serves as an essential component for engineers requiring precise connectivity solutions in complex configurations.
Type D-SUB socket 25-pin
Plug / Socket Socket
Mounting Type Adapter
No. of Ways 25
Connection Angle 180°
Plating Material Gold over Nickel
Content 1
Number of pins 25
Product Type D-SUB adapter
Type A D-SUB plug 25-pin
Type B D-SUB socket 25-pin

Reviews

Be the first to submit a review

Trustpilot