MH Connectors Dtzk9-Ra-Hi-K D-Sub Housing 9 Pins Diecast Zinc Nickel Plated

Order Code:

16-9446

Brand: MH MPN: DTZK9-RA-HI-K EAN-13: 2050012421070
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched in 4 working days

MH Connectors DTZK9-RA-HI-K is a robust D-sub housing designed for general-purpose enclosures, featuring a diecast zinc construction with a nickel plating for enhanced durability and corrosion resistance. This specific model accommodates nine pins and possesses a 180-degree configuration, making it suitable for various electronic and industrial applications requiring reliable connectivity solutions. The silver finish provides additional conductive properties beneficial in ensuring optimal signal integrity in communication and data transmission systems. Commonly utilised in manufacturing, automation, and telecommunication sectors, this D-sub housing is engineered to offer long-lasting performance in demanding environments.
Type D-SUB housing
Colour Silver
Case Material Diecast zinc (Ni-plated)
Connection Angle 180°
Content 1
Number of Pins 9
Temperature Range -40 °C - 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot