MH Connectors Dtzk37-Ra-Hi-K D-Sub Housing 37 Pins Diecast Zinc Ni-Plated Silv

MPN
DTZK37-RA-HI-K
Brand
MH
EAN-13
2050012421063
Order Code
16-9444
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

MH Connectors DTZK37-RA-HI-K is a D-Sub housing designed to accommodate 37 pins, crafted from durable diecast zinc with a nickel-plated silver finish. This general-purpose enclosure offers robust protection for D-Sub connectors, ensuring reliable electrical performance and longevity in various applications. The housing is engineered for a standard 180-degree connection, making it suitable for a range of industrial and commercial uses, including data communication systems and instrumentation. Its construction provides excellent shielding against electromagnetic interference, maintaining signal integrity in demanding environments where precision is essential. The product is available as a single piece, meeting the needs of both small-scale projects and larger system installations.
Type D-SUB housing
Colour Silver
Case Material Diecast zinc (Ni-plated)
Connection Angle 180°
Content 1
Number of pins 37
Temperature Range -40 °C - 120°C

Reviews

Be the first to submit a review

Trustpilot