MH Connectors DA9-SMJ8-M-K-RC D-SUB Adapter 9-Pin to RJ45 Socket

MPN
2112-0105-01
Brand
MH
EAN-13
2050002345836
Order Code
12-4861
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The MH Connectors DA9-SMJ8-M-K-RC is a gender changer adapter that connects a 9-pin D-SUB socket to an RJ45 socket. Manufactured by MH Connectors, it is designed for use in applications requiring conversion between D-SUB and RJ45 interfaces, often seen in networking or telecommunications. This versatile adapter aids in managing connections efficiently and is an essential connector for various integration setups.
Type D-SUB adapter
Connector Type Adapter, straight
Misc Attribute DA9-SMJ8-M-K-RC
Number of pins 9
Temperature Range -30 - +90°C
Type A D-SUB socket 9-pin
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot