MH Connectors DA9-PMJ8-K-RC D-SUB Adapter 9-pin Plug to RJ45 Socket

MPN
2112-0101-11
Brand
MH
EAN-13
2050002345782
Order Code
12-4860
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Manufactured by MH Connectors, the DA9-PMJ8-K-RC is a D-SUB adapter featuring a 9-pin D-SUB plug and an RJ45 socket. This connector gender changer is typically used for converting signal interfaces. It is ideal for applications requiring reliable serial communication connections.
Type D-SUB adapter
Connector Type Adapter, straight
Misc Attribute DA9-PMJ8-K-RC
Number of pins 9
Temperature Range -30 - +110°C
Type A D-SUB-plug 9-pin
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot