MH Connectors 6560-0145-01 D-SUB Housing 9-Pin Plastic Silver Knurled Screws

Image Representative of Range

MH Connectors 6560-0145-01 D-SUB Housing 9-Pin Plastic Silver Knurled Screws

MPN
6560-0145-01
Brand
MH
EAN-13
2050001238900
Order Code
12-4951
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

The MH Connectors D-SUB housing 6560-0145-01 features a 9-pin configuration and is constructed from metallised plastic with a silver finish, providing effective electromagnetic shielding. Manufactured by MH Connectors, it is designed for strong and reliable connections in electronic enclosures. This housing is typically used in professional audio-visual equipment and telecommunications systems.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHDTPK-9-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot