MH Connectors 6560-0116-11 D-SUB Housing 9 Pins Metal 45° Black Incl. Screws

Image Representative of Range

MH Connectors 6560-0116-11 D-SUB Housing 9 Pins Metal 45° Black Incl. Screws

MPN
6560-0116-11
Brand
MH
EAN-13
2050001238061
Order Code
12-4948
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

MH Connectors manufactures the MHD45ZK-9-BK-K D-SUB housing, a black, metal enclosure designed to support 9 pins at a 45-degree angle. This reliable component is typically used for securely housing D-sub connectors in various electronic applications. It ensures a robust connection and is ideal for projects requiring durable, high-quality enclosures.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHD45ZK-9-BK-K
Number of pins 9
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot