MH Connectors 6560-0108-04 D-SUB Housing 37 Pins 180° Black Knurled UNC 4-40

Image Representative of Range

MH Connectors 6560-0108-04 D-SUB Housing 37 Pins 180° Black Knurled UNC 4-40

MPN
6560-0108-04
Brand
MH
EAN-13
2050001238894
Order Code
12-4944
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The MH Connectors D-SUB housing, model MHDTPPK-37-BK-K, features 37 pins and is crafted from black plastic. Designed with a 180° connector orientation, it provides reliable protection and connection for D-sub plug applications. Typically used in electronics projects, this enclosure ensures secure and efficient interface connectivity.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTPPK-37-BK-K
Number of pins 37
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot