MH Connectors 6560-0108-02 D-SUB Housing 15 Pins Plastic 180° Black

Image Representative of Range

MH Connectors 6560-0108-02 D-SUB Housing 15 Pins Plastic 180° Black

MPN
6560-0108-02
Brand
MH
EAN-13
2050001238870
Order Code
12-4942
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The MH Connectors MHDTPPK-15-BK-K is a black plastic D-SUB housing with 15 pins, designed for 180-degree orientation. Manufactured by MH Connectors, it offers a durable and reliable enclosure solution for D-sub connectors. This product is typically used in electronic applications requiring secure and organized connections.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTPPK-15-BK-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot