MH Connectors 6560-0108-01 D-SUB Housing 9 Pins Black Plastic 180° Knurled

Image Representative of Range

MH Connectors 6560-0108-01 D-SUB Housing 9 Pins Black Plastic 180° Knurled

MPN
6560-0108-01
Brand
MH
EAN-13
2050001238863
Order Code
12-4941
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

The MH Connectors MHDTPPK-09-BK-K 6560-0108-01 is a D-SUB housing made of black plastic with 9 pins and a 180° orientation. This enclosure is typically used to protect D-SUB connectors in electronic applications. It is ideal for ensuring reliable connections in computer and networking equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTPPK-09-BK-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot