MH Connectors 6560-0105-01 D-SUB Housing 9 Pins Metal Silver Incl. Screws

Image Representative of Range

MH Connectors 6560-0105-01 D-SUB Housing 9 Pins Metal Silver Incl. Screws

MPN
6560-0105-01
Brand
MH
EAN-13
2050001238214
Order Code
12-4932
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

The MH Connectors D-SUB housing MHDTZK-N-09-RA-K 6560-0105-01 features a robust metal construction with a silver finish and accommodates nine pins. Manufactured by MH Connectors, this enclosure is ideal for securing D-SUB plugs in electronic applications requiring reliable connection and shielding. Typical applications include computer interfaces and telecommunications equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHDTZK-N-09-RA-K
Number of pins 9
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot