MH Connectors 6550-0101-03 D-SUB Housing 25 Pins Black Plastic 180°

Image Representative of Range

MH Connectors 6550-0101-03 D-SUB Housing 25 Pins Black Plastic 180°

MPN
6550-0101-03
Brand
MH
EAN-13
2050001238153
Order Code
12-4931
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

The MH Connectors MHTRI-P-25-K is a plastic D-SUB housing featuring 25 pins, offering robust protection for D-SUB connectors with an angular design of 180°/45°/45°. It is typically used in electronic and communication applications where a reliable enclosure is essential. The black finish provides a professional look ideal for various industrial environments.
Type D-SUB housing
Orientation 3
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHTRI-P-25-K
Number of pins 25
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot