MH Connectors 6550-0101-01 D-Sub Housing 9 Pins Black Plastic Knurled 180°

Image Representative of Range

MH Connectors 6550-0101-01 D-Sub Housing 9 Pins Black Plastic Knurled 180°

MPN
6550-0101-01
Brand
MH
EAN-13
2050001238139
Order Code
12-4929
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

MH Connectors produces the MHTRI-P-09-K 6550-0101-01 D-SUB housing, a black plastic enclosure with 9 pins designed for 180° and 45° cable orientations. This robust and versatile D-sub connector housing, identified by the part number 02050001238139, is typically utilised in electronic and telecommunication applications for secure signal and data transmission. It is available as a single piece and offers a reliable solution for housing D-sub connectors.
Type D-SUB housing
Orientation 3
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHTRI-P-09-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot