MH Connectors 6353-0101-01 D-SUB Housing 9 Pins Plastic 180° Light Grey

Image Representative of Range

MH Connectors 6353-0101-01 D-SUB Housing 9 Pins Plastic 180° Light Grey

MPN
6353-0101-01
Brand
MH
EAN-13
2050002345287
Order Code
12-4894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,043 in stock

The MH Connectors D-SUB housing MHDPPK9-LG-K is a plastic enclosure designed for 9-pin connections, offering a 180° orientation in light grey. Manufactured by MH Connectors, it provides durable protection for D-sub plugs in electronic and communication applications. Ideal for ensuring reliable connectivity, this housing is often used in networking and telecommunication setups.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11.5mm
Colour Light grey
Misc Attribute MHDPPK9-LG-K
Number of pins 9
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot