MH Connectors 6260-0106-02 MHDSSK-M-15 D-SUB Housing 15 Pins Silver

Image Representative of Range

MH Connectors 6260-0106-02 MHDSSK-M-15 D-SUB Housing 15 Pins Silver

MPN
6260-0106-02
Brand
MH
EAN-13
2050001238115
Order Code
12-4892
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

MH Connectors' MHDSSK-M-15-L-K 6260-0106-02 is a D-sub enclosure with a metallised plastic housing and 15 pins arranged at 180° and 45° angles. This silver-coloured D-sub housing is designed to provide electromagnetic shielding for connector assemblies in various electronic applications. It is typically used in data and signal transmission where secure and reliable connectivity is essential.
Type D-SUB housing
Orientation 2
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 11.5mm
Colour Silver
Misc Attribute MHDSSK-M-15-L-K
Number of pins 15
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot