MH Connectors 6260-0101-04 D-SUB Housing 37 Pins Plastic Black Knurled

Image Representative of Range

MH Connectors 6260-0101-04 D-SUB Housing 37 Pins Plastic Black Knurled

MPN
6260-0101-04
Brand
MH
EAN-13
2050001238580
Order Code
12-4887
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

MH Connectors offers the MHDPPK37-BK-K 6260-0101-04 D-SUB housing, which features 37 pins, is made from black plastic, and is oriented at 180 degrees. This durable enclosure is commonly used for protecting D-sub connectors in various electronic applications. Its design ensures secure connections and effective shielding in both commercial and industrial environments.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHDPPK37-BK-K
Number of pins 37
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot