MH Connectors 6260-0101-03 D-SUB Housing 25 Pins Black Plastic 180°

Image Representative of Range

MH Connectors 6260-0101-03 D-SUB Housing 25 Pins Black Plastic 180°

MPN
6260-0101-03
Brand
MH
EAN-13
2050001238573
Order Code
12-4886
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

MH Connectors offers the MHDPPK25-BK-K 6260-0101-03 D-sub housing with 25 pins in a robust black plastic design. Ideal for secure and efficient cable termination, this 180° D-sub enclosure is perfect for ensuring reliable connectivity in electronic assemblies. Typical applications include industrial automation systems, telecommunications equipment, and computer peripherals.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHDPPK25-BK-K
Number of pins 25
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot