MH Connectors 6260-0101-02 D-Sub Housing 15 Pins Plastic Black 1 piece

Image Representative of Range

MH Connectors 6260-0101-02 D-Sub Housing 15 Pins Plastic Black 1 piece

MPN
6260-0101-02
Brand
MH
EAN-13
2050001238566
Order Code
12-4885
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

The MH Connectors MHDPPK15-BK-K is a D-SUB housing designed to accommodate 15 pins, made from durable black plastic. It features a 180° configuration, suitable for various electronic and communication applications. This enclosure is ideal for protecting and organizing D-Sub connectors in both industrial and consumer electronics settings.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Black
Misc Attribute MHDPPK15-BK-K
Number of pins 15
Shielded No
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot