MH Connectors 2360-0105-02 D-SUB Housing 15 Pins Plastic Silver 180°

Image Representative of Range

MH Connectors 2360-0105-02 D-SUB Housing 15 Pins Plastic Silver 180°

MPN
2360-0105-02
Brand
MH
EAN-13
2050001512253
Order Code
12-4880
Country of Origin
Sweden
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The MH Connectors 2360-0105-02 D-SUB housing, metallised for optimal shielding, accommodates 15 pins and features a 180-degree layout. Made of silver-coloured plastic, it's designed for robust protection and connectivity in electronic assemblies. This enclosure is typically used in telecommunications and data interface applications.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 13m
Colour Silver
Number of pins 15
Temperature Range -55 - +120°C

Reviews

Be the first to submit a review

Trustpilot