MH Connectors 2360-0105-01 D-SUB Housing 9 Pins Plastic Silver Knurled Screw

Image Representative of Range

MH Connectors 2360-0105-01 D-SUB Housing 9 Pins Plastic Silver Knurled Screw

MPN
2360-0105-01
Brand
MH
EAN-13
2050001512307
Order Code
12-4879
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

MH Connectors manufactures the 2360-0105-01 D-sub housing, a metallised plastic enclosure with 9 pins, designed for 180° connections. This silver connector is ideal for secure and reliable electronic or communication applications. Typical uses include housing D-sub connectors in computer or telecommunication equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 13m
Colour Silver
Number of pins 9
Temperature Range -55 - +120°C

Reviews

Be the first to submit a review

Trustpilot