MH Connectors 2360-0102-32 D-SUB Housing 15-Pin Plastic Grey 180° 4-40 Screw

Image Representative of Range

MH Connectors 2360-0102-32 D-SUB Housing 15-Pin Plastic Grey 180° 4-40 Screw

MPN
2360-0102-32
Brand
MH
EAN-13
2050001512369
Order Code
12-4878
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.638
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Manufactured by MH Connectors, the 2360-0102-32 D-SUB housing features 15 pins and is made from grey plastic. Its 180° design is ideal for compact electronic applications. Typically, it is used to enclose D-sub connectors in various communication and data equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 11.5mm
Colour Grey
Number of pins 15
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot